
RO3144 | |
|---|---|
DigiKey Part Number | RO3144-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3144 |
Description | SAW RESONATOR 916.5MHZ TO39-3 |
Customer Reference | |
Detailed Description | 916.5 MHz SAW Resonator Built in Capacitor 1.7 pF 0.037ppm 1 MOhms -40°C ~ 85°C Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SAW | |
Frequency | 916.5 MHz | |
Frequency Stability | 0.037ppm | |
Frequency Tolerance | ±200kHz | |
Features | Built in Capacitor | |
Capacitance | 1.7 pF | |
Impedance | 1 MOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-3 Lens Top Metal Can | |
Size / Dimension | 0.370" Dia (9.40mm) | |
Height | 0.125" (3.18mm) | |
Base Product Number |

