RF3404D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualcomm (RF front-end (RFFE) filters)
In Stock: 9,865
Unit Price: $2.06000
Datasheet

Parametric Equivalent


RFMi
In Stock: 3,550
Unit Price: $1.57000
Datasheet
433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.6dB 600kHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF3404D

DigiKey Part Number
583-1196-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF3404D
Description
FILTER SAW 433.92MHZ 8-SMD
Customer Reference
Detailed Description
433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.6dB 600kHz Bandwidth 8-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
433.92MHz
Bandwidth
600kHz
Insertion Loss
1.6dB
Ratings
AEC-Q200
Applications
Remote Control
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes