Similar

RF3319E | |
|---|---|
DigiKey Part Number | 490-12131-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF3319E |
Description | FILTER SAW 868.95MHZ 6-SMD |
Customer Reference | |
Detailed Description | 868.95MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.4dB 900kHz Bandwidth 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 868.95MHz | |
Bandwidth | 900kHz | |
Insertion Loss | 2.4dB | |
Ratings | - | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Base Product Number |


