
PX1002 | |
|---|---|
DigiKey Part Number | 583-1063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PX1002 |
Description | FILTER SAW 86.85MHZ 12-SMD |
Customer Reference | |
Detailed Description | 86.85MHz Frequency Cellular, TDMA RF SAW Filter (Surface Acoustic Wave) 3dB 25kHz Bandwidth 12-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 86.85MHz | |
Bandwidth | 25kHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | Cellular, TDMA | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.524" L x 0.256" W (13.31mm x 6.50mm) | |
Base Product Number |

