


PRG18BB221MB1RB | |
|---|---|
DigiKey Part Number | 490-2470-2-ND - Tape & Reel (TR) 490-2470-1-ND - Cut Tape (CT) 490-2470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BB221MB1RB |
Description | PTC RESET FUSE 24V 14MA 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 24V 14 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BB221MB1RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 14 mA | |
Current - Trip (It) | 29 mA | |
Current - Max | 130 mA | |
Resistance - 25°C (Typ) | 220 Ohms | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 5 | $0.21000 | $1.05 |
| 10 | $0.19800 | $1.98 |
| 25 | $0.18400 | $4.60 |
| 50 | $0.17400 | $8.70 |
| 100 | $0.16500 | $16.50 |
| 500 | $0.14706 | $73.53 |
| 1,000 | $0.14040 | $140.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13129 | $525.16 |
| 8,000 | $0.12608 | $1,008.64 |
| 12,000 | $0.12323 | $1,478.76 |
| 20,000 | $0.11985 | $2,397.00 |
| 28,000 | $0.11773 | $3,296.44 |
| 40,000 | $0.11559 | $4,623.60 |







