


PRG18BB101MB1RB | |
|---|---|
DigiKey Part Number | 490-2469-2-ND - Tape & Reel (TR) 490-2469-1-ND - Cut Tape (CT) 490-2469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BB101MB1RB |
Description | PTC RESET FUSE 24V 21MA 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 24V 21 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BB101MB1RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 21 mA | |
Current - Trip (It) | 45 mA | |
Current - Max | 300 mA | |
Resistance - 25°C (Typ) | 100 Ohms | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 5 | $0.21400 | $1.07 |
| 10 | $0.20100 | $2.01 |
| 25 | $0.18680 | $4.67 |
| 50 | $0.17660 | $8.83 |
| 100 | $0.16760 | $16.76 |
| 500 | $0.14938 | $74.69 |
| 1,000 | $0.14263 | $142.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13341 | $533.64 |
| 8,000 | $0.12812 | $1,024.96 |
| 12,000 | $0.12523 | $1,502.76 |
| 20,000 | $0.12180 | $2,436.00 |
| 28,000 | $0.11965 | $3,350.20 |
| 40,000 | $0.11748 | $4,699.20 |











