Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads
PKLCS1212E40A1-R1
PKLCS1212E40A1-R1

PKLCS1212E40A1-R1

DigiKey Part Number
490-5262-2-ND - Tape & Reel (TR)
490-5262-1-ND - Cut Tape (CT)
490-5262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PKLCS1212E40A1-R1
Description
BUZZER PIEZO 1.5V 12X12MM SMD
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
PKLCS1212E40A1-R1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
25V (Max)
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
75dB @ 1.5V, 10cm
Current - Supply
-
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 869
Check for Additional Incoming Stock
Last Time Buy Date: 3/31/2027
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.87600$8.76
25$0.79640$19.91
50$0.74180$37.09
100$0.69140$69.14
250$0.63076$157.69
500$0.60098$300.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.59198$591.98
2,000$0.55105$1,102.10
3,000$0.52872$1,586.16
5,000$0.50219$2,510.95
7,000$0.49100$3,437.00
Manufacturers Standard Package