1.5 µF Feed Through Capacitor 25V 6 A 9mOhm 1806 (4516 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM41PC155B1E3L

DigiKey Part Number
490-6986-2-ND - Tape & Reel (TR)
490-6986-1-ND - Cut Tape (CT)
490-6986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM41PC155B1E3L
Description
CAP FEEDTHRU 1.5UF 25V 1806
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µF Feed Through Capacitor 25V 6 A 9mOhm 1806 (4516 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM41PC155B1E3L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
1.5 µF
Tolerance
-20%, +50%
Voltage - Rated
25V
Current
6 A
DC Resistance (DCR) (Max)
9mOhm
Operating Temperature
-55°C ~ 85°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1806 (4516 Metric), 3 PC Pad
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Height (Max)
0.047" (1.20mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,037
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.43100$4.31
25$0.39760$9.94
50$0.37380$18.69
100$0.35160$35.16
250$0.32420$81.05
500$0.30494$152.47
1,000$0.28684$286.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25889$1,035.56
8,000$0.24353$1,948.24
12,000$0.23496$2,819.52
20,000$0.22459$4,491.80
28,000$0.21801$6,104.28
40,000$0.21124$8,449.60
Manufacturers Standard Package