
NFM41CC222R2A3L | |
|---|---|
DigiKey Part Number | 490-11852-2-ND - Tape & Reel (TR) 490-11852-1-ND - Cut Tape (CT) 490-11852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM41CC222R2A3L |
Description | CAP FEEDTHRU 2200PF 100V 1806 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 100V 300 mA 300mOhm 1806 (4516 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM41CC222R2A3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 2200 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.047" (1.20mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.22800 | $5.70 |
| 50 | $0.21420 | $10.71 |
| 100 | $0.20140 | $20.14 |
| 250 | $0.18572 | $46.43 |
| 500 | $0.17466 | $87.33 |
| 1,000 | $0.16429 | $164.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14828 | $593.12 |
| 8,000 | $0.13949 | $1,115.92 |
| 12,000 | $0.13458 | $1,614.96 |
| 20,000 | $0.12865 | $2,573.00 |
| 28,000 | $0.12488 | $3,496.64 |
| 40,000 | $0.12101 | $4,840.40 |

