2200 pF Feed Through Capacitor 100V 300 mA 300mOhm 1806 (4516 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM41CC222R2A3L

DigiKey Part Number
490-11852-2-ND - Tape & Reel (TR)
490-11852-1-ND - Cut Tape (CT)
490-11852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM41CC222R2A3L
Description
CAP FEEDTHRU 2200PF 100V 1806
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF Feed Through Capacitor 100V 300 mA 300mOhm 1806 (4516 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM41CC222R2A3L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
2200 pF
Tolerance
-20%, +50%
Voltage - Rated
100V
Current
300 mA
DC Resistance (DCR) (Max)
300mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1806 (4516 Metric), 3 PC Pad
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Height (Max)
0.047" (1.20mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,305
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.24700$2.47
25$0.22800$5.70
50$0.21420$10.71
100$0.20140$20.14
250$0.18572$46.43
500$0.17466$87.33
1,000$0.16429$164.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14828$593.12
8,000$0.13949$1,115.92
12,000$0.13458$1,614.96
20,000$0.12865$2,573.00
28,000$0.12488$3,496.64
40,000$0.12101$4,840.40
Manufacturers Standard Package