
NFM3DCC471R1H3L | |
|---|---|
DigiKey Part Number | 490-11849-2-ND - Tape & Reel (TR) 490-11849-1-ND - Cut Tape (CT) 490-11849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM3DCC471R1H3L |
Description | CAP FEEDTHRU 470PF 50V 1205 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 50V 300 mA 1205 (3212 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM3DCC471R1H3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 470 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1205 (3212 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.049" W (3.20mm x 1.25mm) | |
Height (Max) | 0.035" (0.90mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.22300 | $2.23 |
| 25 | $0.20560 | $5.14 |
| 50 | $0.19320 | $9.66 |
| 100 | $0.18160 | $18.16 |
| 250 | $0.16744 | $41.86 |
| 500 | $0.15748 | $78.74 |
| 1,000 | $0.14813 | $148.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13369 | $534.76 |
| 8,000 | $0.12576 | $1,006.08 |
| 12,000 | $0.12134 | $1,456.08 |
| 20,000 | $0.11599 | $2,319.80 |
| 28,000 | $0.11259 | $3,152.52 |
| 40,000 | $0.10910 | $4,364.00 |

