1000 pF Feed Through Capacitor 50V 300 mA 1205 (3212 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM3DCC102R1H3L

DigiKey Part Number
490-11843-2-ND - Tape & Reel (TR)
490-11843-1-ND - Cut Tape (CT)
490-11843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM3DCC102R1H3L
Description
CAP FEEDTHRU 1000PF 50V 1205
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 50V 300 mA 1205 (3212 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM3DCC102R1H3L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
1000 pF
Tolerance
-20%, +50%
Voltage - Rated
50V
Current
300 mA
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1205 (3212 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.049" W (3.20mm x 1.25mm)
Height (Max)
0.035" (0.90mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,228
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.22300$2.23
25$0.20560$5.14
50$0.19320$9.66
100$0.18160$18.16
250$0.16744$41.86
500$0.15748$78.74
1,000$0.14813$148.13
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13369$534.76
8,000$0.12576$1,006.08
12,000$0.12134$1,456.08
20,000$0.11599$2,319.80
28,000$0.11259$3,152.52
40,000$0.10910$4,364.00
Manufacturers Standard Package