
NFM18CC222R1C3D | |
|---|---|
DigiKey Part Number | 490-6965-2-ND - Tape & Reel (TR) 490-6965-1-ND - Cut Tape (CT) 490-6965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18CC222R1C3D |
Description | CAP FEEDTHRU 2200PF 20% 16V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 16V 700 mA 300mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18CC222R1C3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 2200 pF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 700 mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.10200 | $2.55 |
| 50 | $0.09600 | $4.80 |
| 100 | $0.09030 | $9.03 |
| 250 | $0.08320 | $20.80 |
| 500 | $0.07826 | $39.13 |
| 1,000 | $0.07360 | $73.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06642 | $265.68 |
| 8,000 | $0.06248 | $499.84 |
| 12,000 | $0.06028 | $723.36 |
| 20,000 | $0.05762 | $1,152.40 |
| 28,000 | $0.05594 | $1,566.32 |
| 40,000 | $0.05421 | $2,168.40 |
| 100,000 | $0.04999 | $4,999.00 |
| 200,000 | $0.04702 | $9,404.00 |










