
NFE61PT101Z1H9L | |
|---|---|
DigiKey Part Number | 490-11833-2-ND - Tape & Reel (TR) 490-11833-1-ND - Cut Tape (CT) 490-11833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE61PT101Z1H9L |
Description | FILTER LC(T) 100PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 100pF 2 A 2706 (6816 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE61PT101Z1H9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 2 A | |
Values | C = 100pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 2706 (6816 Metric), 3 PC Pad | |
Size / Dimension | 0.268" L x 0.063" W (6.80mm x 1.60mm) | |
Height | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.50900 | $5.09 |
| 25 | $0.46920 | $11.73 |
| 50 | $0.44120 | $22.06 |
| 100 | $0.41500 | $41.50 |
| 250 | $0.38268 | $95.67 |
| 500 | $0.35996 | $179.98 |
| 1,000 | $0.33860 | $338.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.31855 | $796.38 |
| 5,000 | $0.29965 | $1,498.25 |
| 7,500 | $0.28911 | $2,168.32 |
| 12,500 | $0.27636 | $3,454.50 |
| 17,500 | $0.26826 | $4,694.55 |
| 25,000 | $0.25993 | $6,498.25 |










