
NFE61HT361C2A9L | |
|---|---|
DigiKey Part Number | 490-6952-2-ND - Tape & Reel (TR) 490-6952-1-ND - Cut Tape (CT) 490-6952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE61HT361C2A9L |
Description | FILTER LC(T) 360PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 360pF 2 A 2706 (6816 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE61HT361C2A9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 2 A | |
Values | C = 360pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 2706 (6816 Metric), 3 PC Pad | |
Size / Dimension | 0.268" L x 0.063" W (6.80mm x 1.60mm) | |
Height | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.88000 | $8.80 |
| 25 | $0.81160 | $20.29 |
| 50 | $0.76340 | $38.17 |
| 100 | $0.71800 | $71.80 |
| 250 | $0.66220 | $165.55 |
| 500 | $0.62292 | $311.46 |
| 1,000 | $0.58596 | $585.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.55126 | $1,378.15 |
| 5,000 | $0.51853 | $2,592.65 |
| 7,500 | $0.50028 | $3,752.10 |
| 12,500 | $0.47818 | $5,977.25 |
| 17,500 | $0.46415 | $8,122.62 |

