
LQW2UAS33NJ0CL | |
|---|---|
DigiKey Part Number | 490-18495-2-ND - Tape & Reel (TR) 490-18495-1-ND - Cut Tape (CT) 490-18495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS33NJ0CL |
Description | FIXED IND 33NH 1A 140 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 1 A 140mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS33NJ0CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.17900 | $1.79 |
| 25 | $0.16560 | $4.14 |
| 50 | $0.15620 | $7.81 |
| 100 | $0.14730 | $14.73 |
| 250 | $0.13628 | $34.07 |
| 500 | $0.12850 | $64.25 |
| 1,000 | $0.12115 | $121.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11651 | $233.02 |
| 4,000 | $0.10986 | $439.44 |
| 6,000 | $0.10615 | $636.90 |
| 10,000 | $0.10165 | $1,016.50 |
| 14,000 | $0.09880 | $1,383.20 |
| 20,000 | $0.09587 | $1,917.40 |
| 50,000 | $0.08873 | $4,436.50 |
| 100,000 | $0.08625 | $8,625.00 |

