33 nH Fixed Inductors

Results: 912
Stocking Options
Environmental Options
Media
Exclude
912Results
Applied FiltersRemove All

Showing
of 912
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQW15A
FIXED IND 33NH 260MA 630 MOHM
Murata Electronics
96,198
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
33 nH
±5%
260 mA
-
Unshielded
630mOhm Max
25 @ 250MHz
3.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
FIXED IND 33NH 200MA 1 OHM SMD
Johanson Technology Inc.
1,418,077
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01422
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
33 nH
±5%
200 mA
-
Unshielded
1Ohm Max
8 @ 100MHz
1.6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 33NH 120MA 2.95 OHM
Murata Electronics
45,917
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
33 nH
±3%
120 mA
-
Unshielded
2.95Ohm Max
9 @ 300MHz
1.7GHz
-
-55°C ~ 125°C
300 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 33NH 120MA 2.95 OHM
Murata Electronics
44,538
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
33 nH
±5%
120 mA
-
Unshielded
2.95Ohm Max
9 @ 300MHz
1.7GHz
-
-55°C ~ 125°C
300 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
FIXED IND 33NH 350MA 580 MOHM
Murata Electronics
43,592
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
33 nH
±5%
350 mA
-
Unshielded
580mOhm Max
8 @ 100MHz
1.6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Capacitor 0603(1608)
FIXED IND 33NH 300MA 800 MOHM
Johanson Technology Inc.
23,955
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02448
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
33 nH
±5%
300 mA
-
Unshielded
800mOhm Max
10 @ 100MHz
1.6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQG15H-0402(1005Metric)
FIXED IND 33NH 300MA 670 MOHM
Murata Electronics
22,829
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
33 nH
±5%
300 mA
-
Unshielded
670mOhm Max
8 @ 100MHz
1.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
CI160808 Series
FIXED IND 33NH 300MA 650 MOHM
Bourns Inc.
11,076
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.03069
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Multilayer
Ceramic
33 nH
±5%
300 mA
-
Unshielded
650mOhm Max
10 @ 100MHz
1GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQG15H-0402(1005Metric)
FIXED IND 33NH 350MA 580 MOHM
Murata Electronics
5,785
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
33 nH
±2%
350 mA
-
Unshielded
580mOhm Max
8 @ 100MHz
-
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
CE201210 Series
FIXED IND 33NH 300MA 600 MOHM
Bourns Inc.
5,469
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.04860
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
33 nH
±5%
300 mA
-
Unshielded
600mOhm Max
24 @ 100MHz
1.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.03mm)
LQW18AS4N3G0CD
FIXED IND 33NH 420MA 230 MOHM
Murata Electronics
19,045
In Stock
1 : $0.10903
Cut Tape (CT)
4,000 : $0.05501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
33 nH
±5%
420 mA
-
Unshielded
230mOhm Max
40 @ 250MHz
3.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW15A
FIXED IND 33NH 260MA 630 MOHM
Murata Electronics
19,658
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.05233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
33 nH
±2%
260 mA
-
Unshielded
630mOhm Max
25 @ 250MHz
3.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW18AS4N3G0CD
FIXED IND 33NH 600MA 220 MOHM
Murata Electronics
10,006
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.05656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
33 nH
±2%
600 mA
-
Unshielded
220mOhm Max
40 @ 250MHz
2.3GHz
-
-40°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 33NH 420MA 230 MOHM
Murata Electronics
31,722
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.05810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
33 nH
±2%
420 mA
-
Unshielded
230mOhm Max
40 @ 250MHz
3.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 33NH 550MA 132 MOHM
Murata Electronics
2,184
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.06117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
33 nH
±5%
550 mA
-
Unshielded
132mOhm Max
42 @ 250MHz
2.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
0603(1608)
FIXED IND 33NH 500MA 540 MOHM
Murata Electronics
5,594
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.07012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
33 nH
±5%
500 mA
-
Unshielded
540mOhm Max
12 @ 100MHz
1.7GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQW18AS4N3G0CD
FIXED IND 33NH 1.1A 110 MOHM SMD
Murata Electronics
4,789
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.07027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
33 nH
±2%
1.1 A
-
Unshielded
110mOhm Max
40 @ 250MHz
3.15GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.065" L x 0.039" W (1.65mm x 0.99mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 33NH 600MA 220 MOHM
Murata Electronics
11,188
In Stock
1 : $0.14821
Cut Tape (CT)
4,000 : $0.07477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
33 nH
±2%
600 mA
-
Unshielded
220mOhm Max
40 @ 250MHz
2.3GHz
AEC-Q200
-55°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW2BA Series
FIXED IND 33NH 500MA 270 MOHM
Murata Electronics
1,281
In Stock
1 : $0.15000
Cut Tape (CT)
2,000 : $0.08089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Air
33 nH
±5%
500 mA
-
Unshielded
270mOhm Max
60 @ 500MHz
2.15GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2015 Metric)
-
0.082" L x 0.060" W (2.09mm x 1.53mm)
0.060" (1.52mm)
LQP03 Series
FIXED IND 33NH 150MA 2 OHM SMD
Murata Electronics
15,433
In Stock
1 : $0.15117
Cut Tape (CT)
15,000 : $0.06818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
-
33 nH
±3%
150 mA
-
Unshielded
2Ohm Max
12 @ 300MHz
1.7GHz
-
-55°C ~ 125°C
300 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.017" (0.42mm)
LQW15A
FIXED IND 33NH 620MA 336 MOHM
Murata Electronics
11,419
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.07332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
33 nH
±2%
620 mA
-
Unshielded
336mOhm Max
30 @ 250MHz
3.6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
FIXED IND 33NH 620MA 336 MOHM
Murata Electronics
27,480
In Stock
1 : $0.16002
Cut Tape (CT)
10,000 : $0.07470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
33 nH
±2%
620 mA
-
Unshielded
336mOhm Max
30 @ 250MHz
3.6GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW18AS4N3G0CD
FIXED IND 33NH 1.1A 110 MOHM SMD
Murata Electronics
10,072
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.08958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
33 nH
±5%
1.1 A
-
Unshielded
110mOhm Max
40 @ 250MHz
3.15GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.065" L x 0.039" W (1.65mm x 0.99mm)
0.039" (1.00mm)
LQW2BA Series
FIXED IND 33NH 500MA 270 MOHM
Murata Electronics
5,371
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.09500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
33 nH
±2%
500 mA
-
Unshielded
270mOhm Max
60 @ 500MHz
2.15GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2015 Metric)
-
0.082" L x 0.060" W (2.09mm x 1.53mm)
0.060" (1.52mm)
0603(1608)
FIXED IND 33NH 500MA 540 MOHM
Murata Electronics
4,509
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.08943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
33 nH
±5%
500 mA
-
Unshielded
540mOhm Max
12 @ 100MHz
1.2GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Showing
of 912

33 nH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.