


LQW18AN27NJ8ZD | |
|---|---|
DigiKey Part Number | 490-15667-2-ND - Tape & Reel (TR) 490-15667-1-ND - Cut Tape (CT) 490-15667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN27NJ8ZD |
Description | FIXED IND 27NH 1.2A 98 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 1.2 A 98mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN27NJ8ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 98mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.14600 | $1.46 |
| 25 | $0.13520 | $3.38 |
| 50 | $0.12740 | $6.37 |
| 100 | $0.12010 | $12.01 |
| 250 | $0.11112 | $27.78 |
| 500 | $0.10478 | $52.39 |
| 1,000 | $0.09878 | $98.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08958 | $358.32 |
| 8,000 | $0.08446 | $675.68 |
| 12,000 | $0.08161 | $979.32 |
| 20,000 | $0.07816 | $1,563.20 |
| 28,000 | $0.07597 | $2,127.16 |
| 40,000 | $0.07371 | $2,948.40 |
| 100,000 | $0.06875 | $6,875.00 |

