LQP18MN6N8C02D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 47,255
Unit Price: $0.16000
Datasheet
6.8 nH Unshielded Thick Film Inductor 200 mA 700mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP18MN6N8C02D

DigiKey Part Number
490-11761-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP18MN6N8C02D
Description
FIXED IND 6.8NH 200MA 700 MOHM
Customer Reference
Detailed Description
6.8 nH Unshielded Thick Film Inductor 200 mA 700mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP18MN6N8C02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
17 @ 500MHz
Frequency - Self Resonant
4.3GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes