LQP02TN2N5B02L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02TN1N3B02L

DigiKey Part Number
490-LQP02TN1N3B02LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02TN1N3B02L
Description
EMC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.3 nH Unshielded Thin Film Inductor 220 mA 600mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
1.3 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
8 @ 500MHz
Frequency - Self Resonant
11.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
1005
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.22mm)
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.02627$1,050.80
Manufacturers Standard Package