220 mA Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172,980 In Stock | 1 : $0.10000 Cut Tape (CT) 2,000 : $0.04673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 22 µH | ±20% | 220 mA | 100mA | Shielded | 1.25Ohm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
33,793 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.10904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 22 µH | ±20% | 220 mA | 100mA | Shielded | 1.625Ohm Max | - | 19MHz | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
4,163 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.21390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±5% | 220 mA | - | Unshielded | 1.5Ohm Max | 45 @ 250MHz | 800MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
17,575 In Stock | 1 : $0.10000 Cut Tape (CT) 2,000 : $0.04673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 22 µH | ±20% | 220 mA | 60mA | Shielded | 2Ohm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
183,171 In Stock | 1 : $0.11000 Cut Tape (CT) 2,000 : $0.04931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 22 µH | ±20% | 220 mA | 60mA | Shielded | 2Ohm | - | - | AEC-Q200 | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
22,511 In Stock | 1 : $0.11000 Cut Tape (CT) 4,000 : $0.05502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 100 nH | ±5% | 220 mA | - | Unshielded | 680mOhm Max | 34 @ 150MHz | 1.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
11,651 In Stock | 1 : $0.11000 Cut Tape (CT) 2,000 : $0.05917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 22 µH | ±20% | 220 mA | 100mA | Shielded | 1.25Ohm | - | - | AEC-Q200 | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
25,218 In Stock | 1 : $0.12000 Cut Tape (CT) 1,000 : $0.06743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±10% | 220 mA | - | Unshielded | 670mOhm | - | 10MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
16,767 In Stock | 1 : $0.12000 Cut Tape (CT) 4,000 : $0.05810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 100 nH | ±2% | 220 mA | - | Unshielded | 680mOhm Max | 34 @ 150MHz | 1.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
5,401 In Stock | 1 : $0.12000 Cut Tape (CT) 4,000 : $0.05856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 15 µH | ±20% | 220 mA | 80mA | Shielded | 2.54Ohm Max | - | 24MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
9,395 In Stock | 1 : $0.14000 Cut Tape (CT) 4,000 : $0.07027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 300 nH | ±2% | 220 mA | - | Unshielded | 3.12Ohm Max | 25 @ 100MHz | 1.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
33,352 In Stock | 1 : $0.17000 Cut Tape (CT) 2,000 : $0.09329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 4.7 µH | ±5% | 220 mA | - | Unshielded | 1.5Ohm Max | 30 @ 7.96MHz | 50MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,998 In Stock | 1 : $0.18000 Cut Tape (CT) 2,000 : $0.09329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±5% | 220 mA | - | Unshielded | 1.5Ohm Max | 30 @ 7.96MHz | 50MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,363 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.08524 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 220 mA | 150mA | Shielded | 3.5Ohm Max | - | 70MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.020" (0.50mm) | |||
17,384 In Stock | 1 : $0.20000 Cut Tape (CT) 2,000 : $0.10274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 22 µH | ±20% | 220 mA | 100mA | Shielded | 1.625Ohm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 2 MHz | Soft Termination | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
8,989 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.09633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 220 nH | ±5% | 220 mA | - | Unshielded | 2.75Ohm Max | 33 @ 250MHz | 1.1GHz | - | -40°C ~ 140°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.040" L x 0.024" W (1.02mm x 0.61mm) | 0.026" (0.66mm) | |||
217,995 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.11467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 220 mA | 170mA | Unshielded | 2.6Ohm Max | - | 45MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | |||
25,925 In Stock | 1 : $0.30000 Cut Tape (CT) 10,000 : $0.10958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 220 nH | ±2% | 220 mA | - | Unshielded | 2.75Ohm Max | 33 @ 250MHz | 1.1GHz | - | -40°C ~ 140°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.040" L x 0.024" W (1.02mm x 0.61mm) | 0.026" (0.66mm) | |||
109,098 In Stock | 1 : $0.39000 Cut Tape (CT) 2,000 : $0.17272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 470 nH | ±5% | 220 mA | - | Unshielded | 1.7Ohm Max | 33 @ 100MHz | 375MHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
7,085 In Stock | 1 : $0.40000 Cut Tape (CT) 10,000 : $0.13410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 8.2 nH | ±0.1nH | 220 mA | - | Unshielded | 1.1Ohm Max | 13 @ 500MHz | 5.5GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
11,136 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.21390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±5% | 220 mA | - | Unshielded | 1.5Ohm Max | 45 @ 250MHz | 800MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
4,606 In Stock | 1 : $0.61000 Cut Tape (CT) 2,000 : $0.37620 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 220 mA | 600mA | Unshielded | 1.3Ohm Max | 35 @ 1MHz | 14MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
31,067 In Stock | 1 : $0.63000 Cut Tape (CT) 500 : $0.31518 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±30% | 220 mA | 150mA | Shielded | 3Ohm Max | 16.46 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
138 In Stock | 1 : $1.63000 Cut Tape (CT) 500 : $1.11240 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | - | 220 µH | ±20% | 220 mA | 80mA | Shielded | 770mOhm Max | - | 5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
1,284 In Stock | 1 : $3.10000 Bulk | - | Bulk | Active | Molded | Ferrite | 10 µH | ±10% | 220 mA | 220mA | Shielded | 1.62Ohm Max | 50 @ 7.9MHz | 46MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - |