10 µH Shielded Drum Core, Wirewound Inductor 450 mA 354mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32PB100MNCL

DigiKey Part Number
490-LQH32PB100MNCLTR-ND - Tape & Reel (TR)
490-LQH32PB100MNCLCT-ND - Cut Tape (CT)
490-LQH32PB100MNCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32PB100MNCL
Description
FIXED IND 10UH 450MA 354 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 450 mA 354mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32PB100MNCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
354mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,011
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.32600$3.26
100$0.26850$26.85
1,000$0.22076$220.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.21232$424.64
4,000$0.20021$800.84
6,000$0.19346$1,160.76
10,000$0.18528$1,852.80
14,000$0.18009$2,521.26
20,000$0.17475$3,495.00
50,000$0.16800$8,400.00
Manufacturers Standard Package