
LQG15HZ22NJ02D | |
|---|---|
DigiKey Part Number | 490-LQG15HZ22NJ02DTR-ND - Tape & Reel (TR) 490-LQG15HZ22NJ02DCT-ND - Cut Tape (CT) 490-LQG15HZ22NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZ22NJ02D |
Description | FIXED IND 22NH 350MA 420 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 350 mA 420mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZ22NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04900 | $0.49 |
| 100 | $0.04040 | $4.04 |
| 1,000 | $0.03325 | $33.25 |
| 5,000 | $0.02900 | $145.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02789 | $278.90 |
| 20,000 | $0.02630 | $526.00 |
| 30,000 | $0.02541 | $762.30 |
| 50,000 | $0.02433 | $1,216.50 |
| 70,000 | $0.02365 | $1,655.50 |
| 100,000 | $0.02295 | $2,295.00 |
| 250,000 | $0.02124 | $5,310.00 |

