
LFD21859MDP1A049 | |
|---|---|
DigiKey Part Number | 490-8596-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD21859MDP1A049 |
Description | MULTILAYER LC FILTERS 1920MHZ RF |
Customer Reference | |
Detailed Description | RF Diplexer 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Diplexer | |
Frequency Bands (Low / High) | 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz | |
Low Band Attenuation (min / max dB) | 19.00dB / - | |
High Band Attenuation (min / max dB) | 20.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Base Product Number |

