
GRM188R71C334KA01D | |
|---|---|
DigiKey Part Number | 490-3294-2-ND - Tape & Reel (TR) 490-3294-1-ND - Cut Tape (CT) 490-3294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71C334KA01D |
Description | CAP CER 0.33UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71C334KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10200 | $1.02 |
| 50 | $0.07200 | $3.60 |
| 100 | $0.06300 | $6.30 |
| 500 | $0.04778 | $23.89 |
| 1,000 | $0.04311 | $43.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03226 | $129.04 |
| 8,000 | $0.02984 | $238.72 |
| 12,000 | $0.02969 | $356.28 |
| 20,000 | $0.02951 | $590.20 |
| 28,000 | $0.02940 | $823.20 |
| 40,000 | $0.02930 | $1,172.00 |
| 48,000 | $0.02925 | $1,404.00 |
| 96,000 | $0.02800 | $2,688.00 |
| 100,000 | $0.02793 | $2,793.00 |

