
GRM1555C1H2R6BA01D | |
|---|---|
DigiKey Part Number | 490-11386-2-ND - Tape & Reel (TR) 490-11386-1-ND - Cut Tape (CT) 490-11386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H2R6BA01D |
Description | CAP CER 2.6PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H2R6BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05800 | $0.58 |
| 50 | $0.04040 | $2.02 |
| 100 | $0.03490 | $3.49 |
| 500 | $0.02566 | $12.83 |
| 1,000 | $0.02284 | $22.84 |
| 2,500 | $0.01986 | $49.65 |
| 5,000 | $0.01807 | $90.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01502 | $150.20 |
| 20,000 | $0.01488 | $297.60 |
| 30,000 | $0.01480 | $444.00 |
| 50,000 | $0.01440 | $720.00 |
| 70,000 | $0.01400 | $980.00 |
| 100,000 | $0.01361 | $1,361.00 |
| 120,000 | $0.01343 | $1,611.60 |
| 240,000 | $0.01279 | $3,069.60 |

