10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R70J103KA01D

DigiKey Part Number
490-1262-2-ND - Tape & Reel (TR)
490-1262-1-ND - Cut Tape (CT)
490-1262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R70J103KA01D
Description
CAP CER 10000PF 6.3V X7R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R70J103KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573,878
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.08000$0.08
10$0.00400$0.04
1,000$0.00389$3.89
2,500$0.00322$8.05
5,000$0.00281$14.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00160$24.00
30,000$0.00154$46.20
45,000$0.00153$68.85
Manufacturers Standard Package