
GCM32DR71C106KA37L | |
|---|---|
DigiKey Part Number | 490-8062-2-ND - Tape & Reel (TR) 490-8062-1-ND - Cut Tape (CT) 490-8062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR71C106KA37L |
Description | CAP CER 10UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32DR71C106KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.46000 | $2.46 |
| 10 | $1.68400 | $16.84 |
| 50 | $1.37780 | $68.89 |
| 100 | $1.28300 | $128.30 |
| 500 | $1.12280 | $561.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.09466 | $1,094.66 |
| 2,000 | $1.05299 | $2,105.98 |
| 3,000 | $1.03211 | $3,096.33 |
| 5,000 | $1.00897 | $5,044.85 |
| 7,000 | $0.99544 | $6,968.08 |
| 10,000 | $0.98242 | $9,824.20 |

