10 µF ±10% 10V Ceramic Capacitor X8L 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32DL81A106KA37L

DigiKey Part Number
490-GCM32DL81A106KA37LTR-ND - Tape & Reel (TR)
490-GCM32DL81A106KA37LCT-ND - Cut Tape (CT)
490-GCM32DL81A106KA37LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32DL81A106KA37L
Description
CAP CER 10UF 10V X8L 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32DL81A106KA37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,994
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.44600$4.46
50$0.34040$17.02
100$0.30810$30.81
500$0.25354$126.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.24139$241.39
2,000$0.22723$454.46
3,000$0.22013$660.39
5,000$0.21228$1,061.40
7,000$0.20727$1,450.89
10,000$0.20197$2,019.70
12,000$0.20114$2,413.68
24,000$0.19411$4,658.64
25,000$0.19374$4,843.50
Manufacturers Standard Package