
GCM219R71C684KA37D | |
|---|---|
DigiKey Part Number | 490-14775-2-ND - Tape & Reel (TR) 490-14775-1-ND - Cut Tape (CT) 490-14775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R71C684KA37D |
Description | CAP CER 0.68UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R71C684KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.47800 | $4.78 |
| 50 | $0.36700 | $18.35 |
| 100 | $0.33270 | $33.27 |
| 500 | $0.27472 | $137.36 |
| 1,000 | $0.25680 | $256.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23453 | $938.12 |
| 8,000 | $0.22200 | $1,776.00 |
| 12,000 | $0.21924 | $2,630.88 |
| 20,000 | $0.21359 | $4,271.80 |
| 28,000 | $0.21028 | $5,887.84 |
| 40,000 | $0.20710 | $8,284.00 |
| 48,000 | $0.20683 | $9,927.84 |

