



GCM188R91H102KA37D | |
|---|---|
DigiKey Part Number | 490-14360-2-ND - Tape & Reel (TR) 490-14360-1-ND - Cut Tape (CT) 490-14360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R91H102KA37D |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R91H102KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.06800 | $0.68 |
| 50 | $0.04700 | $2.35 |
| 100 | $0.04070 | $4.07 |
| 500 | $0.03020 | $15.10 |
| 1,000 | $0.02697 | $26.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01952 | $78.08 |
| 8,000 | $0.01825 | $146.00 |
| 12,000 | $0.01814 | $217.68 |
| 20,000 | $0.01802 | $360.40 |
| 28,000 | $0.01795 | $502.60 |
| 40,000 | $0.01767 | $706.80 |
| 48,000 | $0.01740 | $835.20 |
| 96,000 | $0.01650 | $1,584.00 |
| 100,000 | $0.01645 | $1,645.00 |

