



GCM188R71H682KA37D | |
|---|---|
DigiKey Part Number | 490-6055-2-ND - Tape & Reel (TR) 490-6055-1-ND - Cut Tape (CT) 490-6055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H682KA37D |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H682KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07800 | $0.78 |
| 50 | $0.05420 | $2.71 |
| 100 | $0.04720 | $4.72 |
| 500 | $0.03172 | $15.86 |
| 1,000 | $0.02523 | $25.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01845 | $73.80 |
| 8,000 | $0.01719 | $137.52 |
| 12,000 | $0.01656 | $198.72 |
| 20,000 | $0.01645 | $329.00 |
| 28,000 | $0.01586 | $444.08 |
| 40,000 | $0.01580 | $632.00 |
| 48,000 | $0.01577 | $756.96 |
| 96,000 | $0.01566 | $1,503.36 |
| 100,000 | $0.01565 | $1,565.00 |

