



GCM188R71H223KA37D | |
|---|---|
DigiKey Part Number | 490-4933-2-ND - Tape & Reel (TR) 490-4933-1-ND - Cut Tape (CT) 490-4933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H223KA37D |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H223KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09100 | $0.91 |
| 50 | $0.06380 | $3.19 |
| 100 | $0.05570 | $5.57 |
| 500 | $0.04196 | $20.98 |
| 1,000 | $0.03774 | $37.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03014 | $120.56 |
| 8,000 | $0.02968 | $237.44 |
| 12,000 | $0.02849 | $341.88 |
| 20,000 | $0.02717 | $543.40 |
| 28,000 | $0.02664 | $745.92 |

