



GCM1885C2A560FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A560FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A560FA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A560FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A560FA16D |
Description | CAP CER 56PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A560FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07400 | $0.74 |
| 50 | $0.05160 | $2.58 |
| 100 | $0.04490 | $4.49 |
| 500 | $0.03346 | $16.73 |
| 1,000 | $0.02994 | $29.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02519 | $100.76 |
| 8,000 | $0.02320 | $185.60 |
| 12,000 | $0.02221 | $266.52 |
| 20,000 | $0.02111 | $422.20 |
| 28,000 | $0.02046 | $572.88 |
| 40,000 | $0.01985 | $794.00 |
| 48,000 | $0.01955 | $938.40 |
| 96,000 | $0.01857 | $1,782.72 |
| 100,000 | $0.01851 | $1,851.00 |

