
GA355DR7GF472KW01L | |
|---|---|
DigiKey Part Number | 490-3482-2-ND - Tape & Reel (TR) 490-3482-1-ND - Cut Tape (CT) 490-3482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA355DR7GF472KW01L |
Description | CAP CER 4700PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA355DR7GF472KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.72700 | $7.27 |
| 50 | $0.57300 | $28.65 |
| 100 | $0.52440 | $52.44 |
| 500 | $0.47718 | $238.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.44765 | $447.65 |
| 2,000 | $0.44035 | $880.70 |
| 3,000 | $0.43576 | $1,307.28 |
| 5,000 | $0.43138 | $2,156.90 |
| 7,000 | $0.43059 | $3,014.13 |
| 10,000 | $0.42977 | $4,297.70 |

