330 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA352QR7GF331KW31L

DigiKey Part Number
490-16690-2-ND - Tape & Reel (TR)
490-16690-1-ND - Cut Tape (CT)
490-16690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA352QR7GF331KW31L
Description
CAP CER 330PF 250V X7R 2211
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA352QR7GF331KW31L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.30000$1.30
10$0.84700$8.47
50$0.69680$34.84
100$0.62630$62.63
500$0.55812$279.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.50307$503.07
2,000$0.47983$959.66
3,000$0.47631$1,428.93
5,000$0.47304$2,365.20
7,000$0.44612$3,122.84
10,000$0.43826$4,382.60
12,000$0.43470$5,216.40
Manufacturers Standard Package