
GA342QR7GF151KW01L | |
|---|---|
DigiKey Part Number | 490-3472-2-ND - Tape & Reel (TR) 490-3472-1-ND - Cut Tape (CT) 490-3472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GF151KW01L |
Description | CAP CER 150PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GF151KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $0.90500 | $9.05 |
| 50 | $0.74540 | $37.27 |
| 100 | $0.65260 | $65.26 |
| 500 | $0.53368 | $266.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.49365 | $987.30 |
| 4,000 | $0.46208 | $1,848.32 |
| 6,000 | $0.46050 | $2,763.00 |
| 10,000 | $0.43601 | $4,360.10 |

