
GA342QR7GD681KW01L | |
|---|---|
DigiKey Part Number | 490-3488-2-ND - Tape & Reel (TR) 490-3488-1-ND - Cut Tape (CT) 490-3488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GD681KW01L |
Description | CAP CER 680PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GD681KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y3 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.57400 | $5.74 |
| 50 | $0.45100 | $22.55 |
| 100 | $0.41070 | $41.07 |
| 500 | $0.34250 | $171.25 |
| 1,000 | $0.32142 | $321.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28947 | $578.94 |
| 4,000 | $0.27316 | $1,092.64 |
| 6,000 | $0.26642 | $1,598.52 |
| 10,000 | $0.25979 | $2,597.90 |
| 14,000 | $0.25559 | $3,578.26 |
| 20,000 | $0.24452 | $4,890.40 |

