
DXP18BN7514TL | |
|---|---|
DigiKey Part Number | 490-7984-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DXP18BN7514TL |
Description | BALUN 50MHZ-870MHZ 75/300 0603 |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 870MHz 75 / 300Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DXP18BN7514TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 50MHz ~ 870MHz | |
Impedance - Unbalanced/Balanced | 75 / 300Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | - | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |

