
DLW5AHN402SQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5AHN402SQ2LTR-ND - Tape & Reel (TR) 490-DLW5AHN402SQ2LCT-ND - Cut Tape (CT) 490-DLW5AHN402SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5AHN402SQ2L |
Description | CMC 200MA 2LN 4 KOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 4 kOhms @ 100 MHz 200mA DCR 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5AHN402SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 4 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.169" (4.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $2.35200 | $23.52 |
| 25 | $2.17600 | $54.40 |
| 50 | $2.05180 | $102.59 |
| 100 | $1.93450 | $193.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.72013 | $688.05 |
| 800 | $1.62220 | $1,297.76 |
| 1,200 | $1.56761 | $1,881.13 |
| 2,000 | $1.50149 | $3,002.98 |
| 2,800 | $1.47500 | $4,130.00 |

