
DLP31SN551SL2L | |
|---|---|
DigiKey Part Number | 490-2480-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLP31SN551SL2L |
Description | CMC 100MA 2LN 550 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 550 Ohms @ 100 MHz 100mA DCR 3.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 550 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.6Ohm | |
Voltage Rating - DC | 16V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | 1206 (3216 Metric), 4 Leads | |
Base Product Number |

