2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 100mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP31SN121ML2L

DigiKey Part Number
490-4020-2-ND - Tape & Reel (TR)
490-4020-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DLP31SN121ML2L
Description
CMC 100MA 2LN 120 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 100mA DCR 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLP31SN121ML2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
16V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.051" (1.30mm)
Package / Case
1206 (3216 Metric), 4 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.