


DLP31DN900ML4L | |
|---|---|
DigiKey Part Number | 490-2474-2-ND - Tape & Reel (TR) 490-2474-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DLP31DN900ML4L |
Description | CMC 160MA 4LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 160mA DCR 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLP31DN900ML4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 160mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Voltage Rating - DC | 10V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | 1206 (3216 Metric), 8 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $1.22400 | $12.24 |
| 25 | $1.13240 | $28.31 |
| 50 | $1.06760 | $53.38 |
| 100 | $1.00650 | $100.65 |
| 250 | $0.93124 | $232.81 |
| 500 | $0.87810 | $439.05 |
| 1,000 | $0.82805 | $828.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75464 | $2,263.92 |

