
DFE201612P-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-10620-2-ND - Tape & Reel (TR) 490-10620-1-ND - Cut Tape (CT) 490-10620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201612P-2R2M=P2 |
Description | FIXED IND 2.2UH 2.1A 144 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 144mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201612P-2R2M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 144mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17700 | $1.77 |
| 100 | $0.14540 | $14.54 |
| 1,000 | $0.11957 | $119.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11110 | $333.30 |
| 6,000 | $0.10476 | $628.56 |
| 9,000 | $0.10122 | $910.98 |
| 15,000 | $0.09694 | $1,454.10 |
| 21,000 | $0.09422 | $1,978.62 |
| 30,000 | $0.09143 | $2,742.90 |
| 75,000 | $0.08500 | $6,375.00 |

