
CSTLS4M19G53-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS4M19G53-A0CT-ND - Cut Tape (CT) 490-CSTLS4M19G53-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS4M19G53-A0 |
Description | CER RESONATOR |
Customer Reference | |
Detailed Description | 4.194 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS4M19G53-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 4.194 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.17600 | $1.76 |
| 25 | $0.16680 | $4.17 |
| 50 | $0.15980 | $7.99 |
| 100 | $0.15310 | $15.31 |
| 250 | $0.14484 | $36.21 |
| 500 | $0.13884 | $69.42 |
| 1,000 | $0.13310 | $133.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13015 | $260.30 |
| 4,000 | $0.12476 | $499.04 |
| 6,000 | $0.12172 | $730.32 |
| 10,000 | $0.11798 | $1,179.80 |
| 14,000 | $0.11559 | $1,618.26 |
| 20,000 | $0.11310 | $2,262.00 |
| 50,000 | $0.10697 | $5,348.50 |

