
CSTLS3M58G56-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS3M58G56-A0CT-ND - Cut Tape (CT) 490-CSTLS3M58G56-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS3M58G56-A0 |
Description | CER RESONATOR |
Customer Reference | |
Detailed Description | 3.58 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS3M58G56-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 3.58 MHz | |
Frequency Stability | -0.4, +0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17900 | $1.79 |
| 25 | $0.16920 | $4.23 |
| 50 | $0.16220 | $8.11 |
| 100 | $0.15540 | $15.54 |
| 250 | $0.14696 | $36.74 |
| 500 | $0.14090 | $70.45 |
| 1,000 | $0.13506 | $135.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13207 | $264.14 |
| 4,000 | $0.12660 | $506.40 |
| 6,000 | $0.12351 | $741.06 |
| 10,000 | $0.11972 | $1,197.20 |
| 14,000 | $0.11729 | $1,642.06 |
| 20,000 | $0.11477 | $2,295.40 |
| 50,000 | $0.10854 | $5,427.00 |

