



CSTCR4M91G55B-R0 | |
|---|---|
DigiKey Part Number | 490-7863-2-ND - Tape & Reel (TR) 490-7863-1-ND - Cut Tape (CT) 490-7863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR4M91G55B-R0 |
Description | CERAMIC RES 4.9100MHZ 39PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.91 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR4M91G55B-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4.91 MHz | |
Frequency Stability | ±0.15% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 39 pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.31800 | $3.18 |
| 25 | $0.30080 | $7.52 |
| 50 | $0.28820 | $14.41 |
| 100 | $0.27630 | $27.63 |
| 250 | $0.26128 | $65.32 |
| 500 | $0.25048 | $125.24 |
| 1,000 | $0.24012 | $240.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22906 | $687.18 |
| 6,000 | $0.21958 | $1,317.48 |
| 9,000 | $0.21423 | $1,928.07 |
| 15,000 | $0.20767 | $3,115.05 |
| 21,000 | $0.20346 | $4,272.66 |
| 30,000 | $0.19909 | $5,972.70 |
| 36,000 | $0.19689 | $7,088.04 |

