4.91 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.91 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTCR4M91G55B-R0

DigiKey Part Number
490-7863-2-ND - Tape & Reel (TR)
490-7863-1-ND - Cut Tape (CT)
490-7863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR4M91G55B-R0
Description
CERAMIC RES 4.9100MHZ 39PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.91 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR4M91G55B-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
4.91 MHz
Frequency Stability
±0.15%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
39 pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,097
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.31800$3.18
25$0.30080$7.52
50$0.28820$14.41
100$0.27630$27.63
250$0.26128$65.32
500$0.25048$125.24
1,000$0.24012$240.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22906$687.18
6,000$0.21958$1,317.48
9,000$0.21423$1,928.07
15,000$0.20767$3,115.05
21,000$0.20346$4,272.66
30,000$0.19909$5,972.70
36,000$0.19689$7,088.04
Manufacturers Standard Package