CSTCR4M00G55A-R0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 10,104
Unit Price: $0.37000
Datasheet
Resonator Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTCR4M00G55A-R0

DigiKey Part Number
CSTCR4M00G55A-R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTCR4M00G55A-R0
Description
CER RESONATOR SMD
Customer Reference
Detailed Description
Resonator Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
*
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable