2 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.4% 80 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.4% 80 Ohms -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTCC2M00G53Z-R0

DigiKey Part Number
490-1216-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSTCC2M00G53Z-R0
Description
CERAMIC RES 2.0000MHZ 15PF SMD
Customer Reference
Detailed Description
2 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.4% 80 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCC2M00G53Z-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Frequency
2 MHz
Frequency Stability
±0.4%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
80 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.283" L x 0.118" W (7.20mm x 3.00mm)
Height
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable